
S-8201-1-R | ||
---|---|---|
Digi-Key Part Number | S-8201-1-R-ND | |
Manufacturer | ||
Manufacturer Product Number | S-8201-1-R | |
Description | FUSE BLOCK CART 600V CHASS MNT | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Fuse Block 600V 1 Circuit Cartridge Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead |
Resource Type | Link |
---|---|
Datasheets | S-8000 Series Datasheet |
Video File | High Voltage Fuse Holders from Eaton |
Featured Product | High Voltage ¼" x 1 ¼" 3AB Ceramic Tube Fuse – AHC Series |
PCN Design/Specification | |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | S-8000 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $9.16300 | $91.63 |
Attribute | Description |
---|---|
Standard Package | 10 |