PS-5903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-5903

Digi-Key Part Number
283-2517-ND
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
PS-5903
Supplier
Description
CAP KIT SUPERCAP 0.22F-4.7F 24PC
Detailed Description
Electric Double Layer Capacitors, Supercaps Capacitor Kit 0.22F ~ 4.7F 2.5V, 5V Through Hole 24 Pieces (6 Values - 4 Each)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Case
Part Status
Obsolete
Kit Type
Electric Double Layer Capacitors, Supercaps
Capacitance Range
0.22F ~ 4.7F
Mounting Type
Through Hole
Voltage - Rated
2.5V, 5V
Tolerance
-20%, +80%
Applications
-
Features
-
Quantity
24 Pieces (6 Values - 4 Each)
Packages Included
Radial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0040
Additional Resources
AttributeDescription
Other Names
526-2517
283-2517
526-2517-ND
Standard Package1
Kit Contents
Part No.Description
A1030-2R5155CAP 1.5F -20% +80% 2.5V T/H
A1635-2R5475CAP 4.7F -20% +80% 2.5V T/H
A1020-2R5105CAP 1F -20% +80% 2.5V T/H
A0820-2R5474CAP 470MF -20% +80% 2.5V T/H
PA-5R0V474CAP 470MF -20% +80% 5V T/H