CAD | USD

HCM1A1707

HCM1A1707V2-220-R

Digi-Key Part Number
283-HCM1A1707V2-220-RTR-ND - Tape & Reel (TR)
Manufacturer
Eaton - Electronics Division
Manufacturer Product Number
HCM1A1707V2-220-R
Supplier
Description
FIXED IND 22UH 7.7A 22.2 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22 µH Shielded - Inductor 7.7 A 22.2mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Electronics Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Iron Powder
Tolerance
±20%
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
22.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Inductance
22 µH
Current Rating (Amps)
7.7 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
200$3.44945$689.89
Additional Resources
AttributeDescription
Other Names283-HCM1A1707V2-220-RTR
Standard Package200