
CN55BN3AB | |
|---|---|
DigiKey Part Number | 5730-CN55BN3AB-ND |
Manufacturer | |
Manufacturer Product Number | CN55BN3AB |
Description | NEMAMAGCONTACTOR, REVERSING, 110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 110 ~ 120VAC Supply 18A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 18A | |
Wattage - Load | 3.728 kW | |
Voltage - Supply | 110 ~ 120VAC | |
Interface | - | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 65°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,400.15000 | $1,400.15 |

