
AN59SN0T5G300 | |
|---|---|
DigiKey Part Number | 5730-AN59SN0T5G300-ND |
Manufacturer | |
Manufacturer Product Number | AN59SN0T5G300 |
Description | NEMAMAGMOTORSTARTER,ELECTRONIC,2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VAC Supply 270A 24V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 270A | |
Wattage - Load | 149.14 kW | |
Voltage - Supply | 24VAC | |
Interface | CAN, EtherCAT, Modbus TCP, RS-485 | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22,406.78000 | $22,406.78 |

