New at DigiKey
Motor Starter, Reversible 24VAC Supply 9A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN59AN0T5E005

DigiKey Part Number
5730-AN59AN0T5E005-ND
Manufacturer
Manufacturer Product Number
AN59AN0T5E005
Description
NEMAMAGMOTORSTARTER,ELECTRONIC,2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VAC Supply 9A 24V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
24V
Current - Output
9A
Wattage - Load
1.491 kW
Voltage - Supply
24VAC
Interface
CAN, EtherCAT, Modbus TCP, RS-485
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 55°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,229.51000$1,229.51
Manufacturers Standard Package