
AN19KN0A5E100-CRK | |
|---|---|
DigiKey Part Number | 5730-AN19KN0A5E100-CRK-ND |
Manufacturer | |
Manufacturer Product Number | AN19KN0A5E100-CRK |
Description | MAGNETICMOTORSTARTER,ELECTRONIC, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 120VAC Supply 90A 120V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 120V |
Series | Current - Output 90A |
Packaging Box | Wattage - Load 37.285 kW |
Part Status Active | Voltage - Supply 110 ~ 120VAC |
Type Module | Interface CAN, EtherCAT, Modbus TCP, RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,196.67000 | $2,196.67 |

