
AN19GN0C5E045 | |
|---|---|
DigiKey Part Number | 5730-AN19GN0C5E045-ND |
Manufacturer | |
Manufacturer Product Number | AN19GN0C5E045 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,440 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 440 ~ 480VAC Supply 45A 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 45A | |
Wattage - Load | 18.642 kW | |
Voltage - Supply | 440 ~ 480VAC | |
Interface | CAN, EtherCAT, Modbus TCP, RS-485 | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,252.93000 | $1,252.93 |

