
AN19DN0B5E005 | |
|---|---|
DigiKey Part Number | 5730-AN19DN0B5E005-ND |
Manufacturer | |
Manufacturer Product Number | AN19DN0B5E005 |
Description | NEMAMAGMOTORSTARTER,ELECTRIC,220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 27A 240V Load |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | 27A | |
Wattage - Load | 7.457 kW | |
Voltage - Supply | 220 ~ 240VAC | |
Interface | CAN, EtherCAT, Modbus TCP, RS-485 | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $752.64000 | $752.64 |

