cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X20515BF

Digi-Key Part Number
X20515BF-ND
Manufacturer
Manufacturer Product Number
X20515BF
Description
MARKER STRIP 1SIDE BOTTOM FORWRD
Detailed Description
Connector Label, Screw In For TB200 Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
-
Product Status
Active
Type
Label, Screw In
Legend
-
Pitch
-
For Use With/Related Products
TB200 Series
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
X20515BF-ND
QtyUnit PriceExt Price
500$3.70612$1,853.06
Additional Resources
AttributeDescription
Standard Package500