cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP40SP4480HLG

Digi-Key Part Number
SPP40SP4480HLG-ND
Manufacturer
Manufacturer Product Number
SPP40SP4480HLG
Description
SURGEPOD PRO TYPE1 SPD FOR 480V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
*
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$245.85000$245.85
Additional Resources
AttributeDescription
Standard Package1