CAD | USD

cms-photo-not-available

HEX-AC

Digi-Key Part Number
HEX-AC-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
HEX-AC
Supplier
Description
FUSE HOLDR CART 600V 30A IN LINE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Fuse Holder 30A 600V 2 Circuit Cartridge Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Size
0.394"" Dia x 1.496"" L (10mm x 38mm)
For Use With/Related Products
5AG, 13/32"" x 1-1/2"" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Voltage
600V
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Number of Circuits
2
Current Rating (Amps)
30A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Standard Package10