cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP2-1-100CF

Digi-Key Part Number
2041-CCP2-1-100CF-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
CCP2-1-100CF
Supplier
Description
SW COMP FUSE CARRIER 600V 100A
Manufacturer Standard Lead Time
6
Detailed Description
Switch 347V 100A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Eaton - Bussmann Electrical Division
Bulk
Part Status
Active
Type
Switch
Voltage
347V
Current
100A
1 (Unlimited)
EAR99
8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
6$228.23833$1,369.43
2041-CCP2-1-100CF
6