CAD | USD

cms-photo-not-available

BSPM1320TN

Digi-Key Part Number
BSPM1320TN-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
BSPM1320TN
Supplier
Description
VARISTOR 230V 40KA MOD PLUG-IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Operating Temperature
-40°C ~ 80°C
Features
Remote Signaling Contacts, Thermally Protected
Mounting Type
DIN Rail
Approval Agency
CE, CSA, KEMA
Number of Poles
1
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCRR)
25 kA
Voltage - Protection Level (VP) (2416)
1.5 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.40.0000
Bulk
QtyUnit PriceExt Price
1$126.53000$126.53
Additional Resources
AttributeDescription
Standard Package1