CAD | USD

cms-photo-not-available

BSPD200600D1P

Digi-Key Part Number
BSPD200600D1P-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
BSPD200600D1P
Supplier
Description
SPD, 200KA, BASIC PKG., NEMA 4X
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Part Status
Active
Type
Type 1
Form
Base + Module
Voltage - Continuous Operating (Max) (MCOV)
600VAC
Operating Temperature
-40°C ~ 50°C
Features
Thermally Protected
Mounting Type
Chassis Mount
Approval Agency
CSA, UL
Number of Poles
1
Current - Discharge (Nom) (8/20µS)
20kA
Current - Short Circuit Rating (SCRR)
200kA
Voltage - Protection Rating (VPR)
2.5kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package1