CAD | USD

cms-photo-not-available
BP/STC
Digi-Key Part Number
BP/STC-ND
ManufacturerEaton - Bussmann Electrical Division
Manufacturer Product NumberBP/STC
DescriptionSWITCH TOGGLE SPST 20A 12V
Manufacturer Standard Lead Time3 Weeks
Detailed DescriptionToggle Switch SPST Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Switch Function
On-Off
Current Rating (Amps)
20A (DC)
Actuator Type
Paddle
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Voltage Rating - DC
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
5$6.46200$32.31
Additional Resources
AttributeDescription
Other NamesBP-STC
Standard Package5