cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8AHLE-350E

Digi-Key Part Number
8AHLE-350E-ND
Manufacturer
Manufacturer Product Number
8AHLE-350E
Description
FUSE CARTRIDGE 350A 8.3KVAC
Detailed Description
350A 8.3 kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
-
Product Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
350A
Voltage Rating - AC
8.3 kV
Response Time
-
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
3.000" Dia x 15.900" L (76.20mm x 403.86mm)
Environmental & Export Classifications
AttributeDescription
Not Applicable
EAR99
HTSUS8535.10.0020
All prices are in CAD
8AHLE-350E-ND
QtyUnit PriceExt Price
1$4,561.54000$4,561.54
AttributeDescription
1