CAD | USD

cms-photo-not-available

5HCLS-12R

Digi-Key Part Number
5HCLS-12R-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
5HCLS-12R
Supplier
Description
FUSE CARTRIDGE 230A 4.8KVAC
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
230A 4.8kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
-
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
230A
Response Time
-
Applications
Motor Protection
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
3.000"" Dia x 15.900"" L (76.20mm x 403.86mm)
Voltage Rating - AC
4.8kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8535.10.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1