CAD | USD

Quote Required, submit request here.
cms-photo-not-available

55GDMSJ10ES

Digi-Key Part Number
55GDMSJ10ES-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
55GDMSJ10ES
Supplier
Description
FUSE CARTRIDGE 10A 5.5KVAC
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
10A 5.5kV AC DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
-
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
10A
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
40kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Voltage Rating - AC
5.5kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1