LMT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355LMT

Digi-Key Part Number
283-4403-ND
Manufacturer
Manufacturer Product Number
355LMT
Description
FUSE CRTRDGE 355A 240VAC/150VDC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
355A 240 V AC 150 V DC Fuse Cartridge Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Product Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
355A
Voltage Rating - AC
240 V
Voltage Rating - DC
150 V
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
1.220" L x 1.496" W x 3.268" H (31.00mm x 38.00mm x 83.00mm)
Melting I²t
8000
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$330.67000$330.67
Additional Resources
AttributeDescription
Other Names
283-4403
355LMT-ND
Standard Package1