cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200NHG2B-690

Digi-Key Part Number
200NHG2B-690-ND
Manufacturer
Manufacturer Product Number
200NHG2B-690
Description
FUSE SQUARE 200A 690VAC RECT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
200A 690 V AC DC Fuse Square Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
-
Product Status
Active
Mounting Type
Holder
Fuse Type
Square
Current Rating (Amps)
200A
Voltage Rating - AC
690 V
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Rectangular, Blade
Size / Dimension
2.677" L x 2.087" W x 2.402" H (68.00mm x 53.00mm x 61.00mm)
Melting I²t
99000
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
All prices are in CAD
200NHG2B-690-ND
QtyUnit PriceExt Price
3$246.63000$739.89
Additional Resources
AttributeDescription
Standard Package3