170M Series, US Style 1250V-1300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M5696

Digi-Key Part Number
170M5696-ND
Manufacturer
Manufacturer Product Number
170M5696
Description
FUSE SQUARE 630A 1.3KVAC RECT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
630A 1.3 kV AC DC Fuse Square Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Product Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
630A
Voltage Rating - AC
1.3 kV
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Rectangular, Blade
Size / Dimension
2.913" L x 2.402" W x 3.032" H (74.00mm x 61.00mm x 77.00mm)
Melting I²t
115000
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8535.10.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$1,018.10000$3,054.30
Additional Resources
AttributeDescription
Standard Package3