CAD | USD

cms-photo-not-available

170M4813

Digi-Key Part Number
170M4813-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
170M4813
Supplier
Description
FUSE SQUARE 200A 1KV RECTANGULAR
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
200A 1kV AC DC Fuse Square Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
200A
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Package / Case
Rectangular, Blade
Size / Dimension
2.126"" L x 1.181"" W x 2.008"" H (54.00mm x 30.00mm x 51.00mm)
Melting I²t
5600
Voltage Rating - AC
1kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package6