CAD | USD

cms-photo-not-available

170M2682

Digi-Key Part Number
170M2682-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
170M2682
Supplier
Description
FUSE SQUARE 125A 1KV RECTANGULAR
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
125A 1kV AC DC Fuse Square Bolt Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
-
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
125A
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Package / Case
Rectangular, Blade
Size / Dimension
1.870"" L x 1.181"" W x 2.362"" H (47.50mm x 30.00mm x 60.00mm)
Melting I²t
3000
Voltage Rating - AC
1kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package6