CAD | USD

11675-3
11675-3
Digi-Key Part Number
283-4428-ND
Manufacturer
Eaton - Bussmann Electrical Division
Manufacturer Product Number
11675-3
Supplier
Description
PWR DISTRIB BLOCK 3POS 40A 250V
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Pole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connection Type
Screw Connection
Load Side Connection Type
1/4" Quick Connects
Line Side Wire/Stud Size
8-14 AWG CU
Load Side Wire/Stud Size
-
Line Side Connections Per Pole
1
Load Side Connections Per Pole
3
Voltage - Rated
250 V
Current Rating (Amps)
40 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

60 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$29.26000$29.26
10$28.07800$280.78