CT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CT

Digi-Key Part Number
10CT-ND
Manufacturer
Manufacturer Product Number
10CT
Description
FUSE CARTRIDGE 10A 690VAC/500VDC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
10A 690 V AC 500 V DC Fuse Cartridge Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Eaton - Bussmann Electrical Division
Series
Package
Bulk
Product Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
690 V
Voltage Rating - DC
500 V
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.343" Dia x 2.157" L (8.70mm x 54.80mm)
Melting I²t
7
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
20$67.20900$1,344.18
Additional Resources
AttributeDescription
Standard Package20