CAD | USD

cms-photo-not-available

EUS-704.02-5196

Digi-Key Part Number
EUS-704.02-5196-ND
Manufacturer
EAO
Manufacturer Product Number
EUS-704.02-5196
Supplier
Description
(704-02-5196) PUSHBUTTON/ RND/ M
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EAO
Series
Package
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Panel Cutout Dimensions
22.5mm (Round)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Standard Package1