cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96-931.2

Digi-Key Part Number
96-931.2-ND
Manufacturer
EAO
Manufacturer Product Number
96-931.2
Supplier
Description
LENS NO-RECESS FOR LED RED 17,4X
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Square Pushbutton Switch Cap Red Snap Fit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EAO
Series
Package
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square
Color
Red
Illumination
-
For Use With/Related Products
96 Series
Mounting Type
Snap Fit
Size
17.50mm L x 17.50mm W
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.94000$0.94
Additional Resources
AttributeDescription
Standard Package1