84-7111.602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84-7111.602

Digi-Key Part Number
1948-2336-ND
Manufacturer
EAO
Manufacturer Product Number
84-7111.602
Supplier
Description
CONFIG SWITCH LENS BLUE ROUND
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Configurable Switch Lens Blue Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EAO
Series
Package
Bulk
Part Status
Active
Color
Blue
Shape
Round
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$12.80000$12.80
10$11.49600$114.96
25$10.96600$274.15
50$10.49400$524.70
100$10.08140$1,008.14
250$9.55084$2,387.71
500$8.84340$4,421.70
1,000$8.43071$8,430.71
Additional Resources
AttributeDescription
Other Names
84-7111.602-ND
1948-2336
Standard Package1