CAD | USD

56-1520.0000

56-1520.0000

Digi-Key Part Number
1948-56-1520.0000-ND
Manufacturer
EAO
Manufacturer Product Number
56-1520.0000
Supplier
Description
SWITCH PUSHBUTTON 24VDC IP67 W/O
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Configurable Contact Block 6PST 250mA @ 30VDC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EAO
Series
Package
Bag
Part Status
Active
Circuit
6PST
Requires
Switch Body
Termination Style
Plug
Contact Rating @ Voltage
250mA @ 30VDC
(Select First, Then Apply Filters) Compatible Series
EAO, 56
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Bag
QtyUnit PriceExt Price
1$90.07000$90.07
10$81.96500$819.65
25$78.15320$1,953.83
50$72.91120$3,645.56
100$70.05190$7,005.19
250$65.28648$16,321.62
500$58.97816$29,489.08