CAD | USD

cms-photo-not-available

45-1131.3150.000.401

Digi-Key Part Number
45-1131.3150.000.401-ND
Manufacturer
EAO
Manufacturer Product Number
45-1131.3150.000.401
Supplier
Description
SWITCH PUSH SPST-NO 10A 500V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EAO
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10A (AC/DC)
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Spring Terminal
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Voltage Rating - AC
500V
Voltage Rating - DC
500V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9035
Available To Order

Additional Resources
AttributeDescription
Standard Package1