CAD | USD

31-810.005

31-810.005

Digi-Key Part Number
1948-1361-ND
Manufacturer
EAO
Manufacturer Product Number
31-810.005
Supplier
Description
BUZZER ST 18X24 10-55VAC/10-75VD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buzzers Indicator, Internally Driven - - - - Surface Mount Solder Tabs
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EAO
Series
Package
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
Top
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
IP40
Mounting Type
Surface Mount
Termination
Solder Tabs
Size / Dimension
0.945" L x 0.709" W (24.00mm x 18.00mm)
Height - Seated (Max)
1.831" (46.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Bulk
QtyUnit PriceExt Price
1$92.79000$92.79
10$79.62500$796.25
Additional Resources
AttributeDescription
Other Names
1948-1361
31-810.005-ND
Standard Package1