HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9506-100WTE

DigiKey Part Number
9506-100WTE-ND
Manufacturer
Manufacturer Product Number
9506-100WTE
Description
TEST LEAD 18AWG 5000V WHITE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 65/36 White 5000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$186.10000$186.10
Manufacturers Standard Package