HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9506-100BLK

Digi-Key Part Number
461-1118-ND
Manufacturer
E-Z-Hook
Manufacturer Product Number
9506-100BLK
Supplier
Description
TEST LEAD 18AWG 5000V BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
18 AWG Test Lead Wire 65/36 Black 5000V 100.0' (30.5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Z-Hook
Series
Package
Bulk
Part Status
Active
Cable Type
Test Lead
Wire Gauge
18 AWG
Conductor Strand
65/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
5000V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Black
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.60.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$120.73000$120.73
Additional Resources
AttributeDescription
Other Names
461-1118
9506-100 BLK
9506-100FT BLK
Standard Package1