HOOK-UP STRANDED BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9501-100BRN

Digi-Key Part Number
9501-100BRN-ND
Manufacturer
Manufacturer Product Number
9501-100BRN
Description
TEST LEAD 28AWG 600V BROWN 100'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
28 AWG Test Lead Wire 19/40 Brown 600V 100.0' (30.5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Spool
Product Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Brown
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Spool
QtyUnit PriceExt Price
1$78.94000$78.94
Alternate Color
TEST LEAD 28AWG 600V BLACK 100'
Total Quantity 339
TEST LEAD 28AWG 600V RED 100'
Total Quantity 210
TEST LEAD 28AWG 600V YELLOW 100'
Total Quantity 0
TEST LEAD 28AWG 600V WHITE 100'
Total Quantity 0
TEST LEAD 28AWG 600V VIOLET 100'
Total Quantity 0
TEST LEAD 28AWG 600V GRAY 100'
Total Quantity 0
TEST LEAD 28AWG 600V ORANGE 100'
Total Quantity 0
TEST LEAD 28AWG 600V GREEN 100'
Total Quantity 0
TEST LEAD 28AWG 600V BLUE 100'
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1