CAD | USD

cms-photo-not-available

8340-T110-K1T2-ALH126-16A

Digi-Key Part Number
8340-T110-K1T2-ALH126-16A-ND
Manufacturer
E-T-A
Manufacturer Product Number
8340-T110-K1T2-ALH126-16A
Supplier
Description
CIR BRK MAG-HYD 16A 240VAC/80VDC
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 16A 240V AC 80V DC Lever DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
E-T-A
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
16A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A
Number of Poles
1
Voltage Rating - AC
240V
Voltage Rating - DC
80V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1