CAD | USD

4230-T Series

4230-T120-K0BE-30A

Digi-Key Part Number
4230-T120-K0BE-30A-ND
Manufacturer
E-T-A
Manufacturer Product Number
4230-T120-K0BE-30A
Supplier
Description
CIR BRKR THERM 30A 480VAC/125VDC
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Circuit Breaker Thermal Magnetic 30A 480V AC 125V DC Lever DIN Rail
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
E-T-A
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Actuator Type
Lever
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Number of Poles
2
Voltage Rating - AC
480V
Voltage Rating - DC
125V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package1