cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3400-IG8-P10-0.8A

Digi-Key Part Number
3400-IG8-P10-0.8A-ND
Manufacturer
E-T-A
Manufacturer Product Number
3400-IG8-P10-0.8A
Supplier
Description
CIR BRKR 800MA 250VAC 80VDC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Circuit Breaker Thermal Magnetic 800mA 250 V AC 80 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-T-A
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
800mA
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$70.84000$708.40
Additional Resources
AttributeDescription
Standard Package10