cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658-G21-01-S83-055801-15A

Digi-Key Part Number
1658-G21-01-S83-055801-15A-ND
Manufacturer
E-T-A
Manufacturer Product Number
1658-G21-01-S83-055801-15A
Supplier
Description
CIR BRKR THRM 15A 240VAC 28VDC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-T-A
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077, UL1500
AttributeDescription
RoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
8536.20.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
250$5.75956$1,439.89
Additional Resources
AttributeDescription
250