1170-21-xxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170-21-D91-3A

Digi-Key Part Number
1170-21-D91-3A-ND
Manufacturer
Manufacturer Product Number
1170-21-D91-3A
Description
CIRCUIT BREAKER THRM 3A 28VDC
Detailed Description
Circuit Breaker Thermal 3A AC 28 V DC Push to Reset Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-T-A
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1170-21-3AE-T-A1,595302-1436-ND$26.72000Direct