110-P10-F30-WS02X-20A

DigiKey Part Number
110-P10-F30-WS02X-20A-ND
Manufacturer
Manufacturer Product Number
110-P10-F30-WS02X-20A
Description
CIR BRKR THRM 20A 240VAC ROCKER
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC DC Rocker
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Part Status
Obsolete
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
240 V
Actuator Type
Rocker
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
-