cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR3130BBLKBLKNS

DigiKey Part Number
RR3130BBLKBLKNS-ND
Manufacturer
Manufacturer Product Number
RR3130BBLKBLKNS
Description
SWITCH ROCKER DPDT 10A 125V
Detailed Description
Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 18.20mm Dia
Operating Temperature
0°C ~ 65°C
Approval Agency
-
Mechanical Life
20,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other NamesQ5627744
Standard Package1