cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV2S64011-M06

Digi-Key Part Number
PV2S64011-M06-ND
Manufacturer
E-Switch
Manufacturer Product Number
PV2S64011-M06
Supplier
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$12.95200$129.52
Additional Resources
AttributeDescription
Other NamesQ10521883D
Standard Package1