PR142C1000-106/ACC-F03-1

DigiKey Part Number
PR142C1000-106/ACC-F03-1-ND
Manufacturer
Manufacturer Product Number
PR142C1000-106/ACC-F03-1
Description
SWITCH PUSHBUTTON DPST 16A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
Neon, Clear
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
PVC Cap and Frame
Panel Cutout Dimensions
Circular - 25.00mm Dia
Operating Temperature
-20°C ~ 105°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
3,000$2.87392$8,621.76