cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4R11C1000-124

DigiKey Part Number
141-PA4R11C1000-124-ND
Manufacturer
Manufacturer Product Number
PA4R11C1000-124
Description
SWITCH PB SPST 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Keyswitch, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PA4R11C1000-124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button, Rubber Cap
Color - Actuator/Cap
Amber
Illumination Type, Color
Incandescent, Amber
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.00mm x 13.00mm
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10,000$2.19037$21,903.70