
PA42EJ1100 | |
|---|---|
DigiKey Part Number | 141-PA42EJ1100-ND |
Manufacturer | |
Manufacturer Product Number | PA42EJ1100 |
Description | SWITCH PB DPST-NO 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA42EJ1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 13.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.30733 | $6,921.99 |

