cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4EE1PBBKGPWR

Digi-Key Part Number
LP4EE1PBBKGPWR-ND
Manufacturer
E-Switch
Manufacturer Product Number
LP4EE1PBBKGPWR
Supplier
Description
SWITCH PUSH DPDT 0.1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9033
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$4.06735$4,067.35
Additional Resources
AttributeDescription
Other NamesQ12270141
Standard Package1