cms-photo-not-available

628-01

Digi-Key Part Number
2017-1075-ND
Manufacturer
Dremel
Manufacturer Product Number
628-01
Supplier
Description
628-01 7 PC. DRILL BIT SET
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Drill Bit Bit, Insert - Drive -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Dremel
Series
-
Package
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Drill Bit
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.50.4030
Bulk
QtyUnit PriceExt Price
1$16.48000$16.48
Additional Resources
AttributeDescription
Other Names
0080596006280
080596006280
2017-1075
26150628AA
80596006280
Standard Package1