CAD | USD

cms-photo-not-available
3D40-EDU
Digi-Key Product Number
2017-1006-ND
ManufacturerDremel
Manufacturer Product Number3D40-EDU
DescriptionDREMEL 3D40 PRINTER - EDU KIT
Manufacturer Standard Lead Time7 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Dremel
Series
-
Part Status
Active
Working Dimensions
10.000"" x 6.000"" x 3.543"" (254.00mm x 152.40mm x 90.00mm)
Interface
USB
Voltage - Supply
110V, 120V
Contents
3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

4 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2,569.78000$2,569.78
Additional Resources
AttributeDescription
Other Names
0080596040840
0080596052898
080596040840
2017-1006
80596052898
F0133D40AB
Standard Package1