CAD | USD

D3C

D3C8596-6

Digi-Key Part Number
2236-D3C8596-6-ND
Manufacturer
DiTom Microwave
Manufacturer Product Number
D3C8596-6
Supplier
Description
8.50 - 9.60 GHZ CIRCULATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
DiTom Microwave
Series
-
Package
Bag
Part Status
Active
Type
Circulator
Isolation
23dB
Insertion Loss
0.2dB
VSWR
1.2
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Power - Average Forward
10 W
Frequency
8.5 GHz ~ 9.6 GHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.69.0000
Bag
QtyUnit PriceExt Price
1$470.89000$470.89
Additional Resources
AttributeDescription
Other Names2236-D3C8596-6
Standard Package1